837-039-559-104

Heilind Number:EDA837-039-559-104
Manufacturer:EDAC
Manufacturer Number:837-039-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-559-104

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector ensures reliable power transfer with a maximum amperage of 3 A. With a single row configuration and 39 positions, it offers seamless integration for your board-to-board connections. The right-angle mount orientation provides flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Upgrade your connectivity with this essential component for efficient and secure PCB connections.