837-039-559-107

Heilind Number:EDA837-039-559-107
Manufacturer:EDAC
Manufacturer Number:837-039-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-559-107

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek green. Designed for optimal performance, this connector features a single row layout with 39 positions, ensuring seamless integration. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it offers reliable conductivity in demanding environments. Its right-angle mount orientation facilitates easy installation, while its high temperature resistance of -40 to 105 °C ensures long-lasting functionality. Perfect for a variety of applications, this connector is a must-have in your PCB assembly arsenal.