837-039-559-108

Heilind Number:EDA837-039-559-108
Manufacturer:EDAC
Manufacturer Number:837-039-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-559-108

Detailed Description

Introducing our high-temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With a single row configuration and 39 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, it accommodates various design needs. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its quality and performance, as it meets stringent industry standards. Elevate your connectivity with this essential component.