837-039-559-603

Heilind Number:EDA837-039-559-603
Manufacturer:EDAC
Manufacturer Number:837-039-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-559-603

Detailed Description

Enhance your PCB connection with our High Temp Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and efficient Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3A. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. The right-angle mount orientation and 39 positions make it versatile for various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your connectivity with this essential component.