837-039-559-604

Heilind Number:EDA837-039-559-604
Manufacturer:EDAC
Manufacturer Number:837-039-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-559-604

Detailed Description

Enhance your high-temperature PCB connections with our high-performance Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 39 positions with a pitch of .156 inches and row spacing of .2 inches. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust insulation. Its copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Perfect for right-angle mounting, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronics projects. Trust in its quality for optimal performance.