837-039-559-608

Heilind Number:EDA837-039-559-608
Manufacturer:EDAC
Manufacturer Number:837-039-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-559-608

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity, while its one-row configuration and 39 positions offer ample connectivity options. The right-angle mount orientation allows for easy installation, and its high amperage rating of 3A makes it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its precision engineering for seamless board-to-board connections and elevate your electronic designs to new heights.