837-040-500-101

Heilind Number:EDA837-040-500-101
Manufacturer:EDAC
Manufacturer Number:837-040-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-500-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for seamless integration, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With a single row layout and 40 positions, it offers versatile connectivity options. The copper alloy contacts provide reliable performance, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your setup today with this essential component.