837-040-500-203

Heilind Number:EDA837-040-500-203
Manufacturer:EDAC
Manufacturer Number:837-040-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-500-203

Detailed Description

Enhance connectivity in high-temperature environments with our high-temp card edge connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this green connector is designed for reliability. With a 3A amperage rating and copper alloy contacts, it ensures optimal performance. The double-row design with 40 positions offers ample connectivity options. At a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Trust in this connector for secure and durable board-to-board connections.