837-040-500-212

Heilind Number:EDA837-040-500-212
Manufacturer:EDAC
Manufacturer Number:837-040-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-500-212

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a UL 94V-0 Diallyl Phthalate housing for superior heat resistance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your circuit boards. Its straight mount orientation and 40 positions make it easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for industrial and commercial applications. Trust in its quality and durability for seamless board-to-board connections.