837-040-500-802

Heilind Number:EDA837-040-500-802
Manufacturer:EDAC
Manufacturer Number:837-040-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-500-802

Detailed Description

Enhance your high-temperature PCB connections with this Green Card Edge Connector. Designed for durability and performance, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable conductivity. With two rows of forty positions each, it offers ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in demanding environments. Upgrade your board-to-board connections with this essential component.