837-040-520-102

Heilind Number:EDA837-040-520-102
Manufacturer:EDAC
Manufacturer Number:837-040-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-520-102

Detailed Description

Upgrade your high-temperature PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage and features a single row layout with 40 positions. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Its straight mount orientation ensures compatibility with various systems, while its wide operating temperature range of -40 to 105°C guarantees stable performance even in extreme conditions. Perfect for demanding applications, this connector is a must-have for your PCB assembly projects. Explore more of our cutting-edge products in the Connectors category.