837-040-520-104

Heilind Number:EDA837-040-520-104
Manufacturer:EDAC
Manufacturer Number:837-040-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-520-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a single row layout for easy installation. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees optimal performance even in demanding environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise connectivity for your 40 positions. The straight mount orientation simplifies setup, while its wide operating temperature range of -40 to 105°C ensures reliable functionality. Elevate your PCB assembly with this essential component.