837-040-520-108

Heilind Number:EDA837-040-520-108
Manufacturer:EDAC
Manufacturer Number:837-040-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-520-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row of 40 contact positions with a pitch of .156 inches, ensuring secure connections on your PCB. The housing is constructed of UL 94V-0 Diallyl Phthalate, providing reliable insulation and protection. With a straight mount orientation and copper alloy contacts, it offers seamless integration for your board-to-board PCB connections. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for applications requiring stability in harsh conditions. Upgrade your connectivity solutions with this essential component.