837-040-520-201

Heilind Number:EDA837-040-520-201
Manufacturer:EDAC
Manufacturer Number:837-040-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-520-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for top performance, this connector boasts a vibrant green hue and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it guarantees reliable power transmission at an amperage of 3A. The precise pitch of .156 inches and row spacing of .2 inches accommodate 40 positions, facilitating seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in demanding environments. Trust in this essential component for your PCB connectivity needs.