837-040-520-202

Heilind Number:EDA837-040-520-202
Manufacturer:EDAC
Manufacturer Number:837-040-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-520-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficient power transmission, this essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for durability and safety. With two rows of rugged Copper Alloy contacts and a pitch of .156 inches, it ensures secure and reliable connections. Boasting 40 positions and a straight mount orientation, it offers seamless integration onto PCBs. Operating flawlessly between -40 and 105 °C, it's ideal for demanding applications. Trust in this connector for optimal performance in your connectivity projects.