837-040-520-204

Heilind Number:EDA837-040-520-204
Manufacturer:EDAC
Manufacturer Number:837-040-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-520-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution for secure and efficient board-to-board communication. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures longevity and performance even in high-temperature environments. With two rows of 40 copper alloy contacts, each with a 3A amperage rating, it offers robust connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries.Upgrade your PCB connections with this high-quality connector, designed for optimal performance in demanding environments.