837-040-520-207

Heilind Number:EDA837-040-520-207
Manufacturer:EDAC
Manufacturer Number:837-040-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-520-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in high-temperature settings ranging from -40 to 105 °C. With a current rating of 3 A, this connector features two rows of 40 copper alloy contacts, offering secure and efficient board-to-board connections. The green color coding and straight mount orientation make installation a breeze, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Trust in this connector for seamless integration in your electronic assemblies, meeting the highest standards of quality and performance. Elevate your connectivity solutions with this essential component.