837-040-520-602

Heilind Number:EDA837-040-520-602
Manufacturer:EDAC
Manufacturer Number:837-040-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-520-602

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout featuring 40 positions and a 0.156-inch pitch, it offers optimal performance in various applications. Crafted from premium Copper Alloy, the contacts guarantee reliable conductivity, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect solution for demanding industrial settings. Its straight mount orientation and 0.2-inch row spacing provide easy installation, while the 3A rating allows for efficient power transmission. Trust in this connector for secure and efficient board-to-board connections in your PCB designs.