837-040-520-604

Heilind Number:EDA837-040-520-604
Manufacturer:EDAC
Manufacturer Number:837-040-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-520-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector features a single row of 40 positions, making it ideal for seamless board-to-board integration. The housing, crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, ensures reliable performance even in extreme environments. Engineered with copper alloy contacts for optimal conductivity, it can handle a current of up to 3A. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project requiring secure and efficient PCB connections. Upgrade your setup today with this essential component.