837-040-520-802

Heilind Number:EDA837-040-520-802
Manufacturer:EDAC
Manufacturer Number:837-040-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-520-802

Detailed Description

Discover our high-temp card edge connector, essential for seamless PCB connections. Crafted with precision, this connector boasts a vibrant green hue, adding a pop of color to your setup. Engineered for optimal performance, it can handle an amperage of up to 3A, making it perfect for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With two rows and 40 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Perfect for various electronic projects, this card edge connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.