837-040-520-803

Heilind Number:EDA837-040-520-803
Manufacturer:EDAC
Manufacturer Number:837-040-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-520-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring durable performance. With a 3A amperage capacity and 40 positions spread across 2 rows, it offers efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy PCB integration, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality to meet your connectivity needs with precision.