837-040-520-807

Heilind Number:EDA837-040-520-807
Manufacturer:EDAC
Manufacturer Number:837-040-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-520-807

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable performance. With two rows of 40 positions each and a pitch of .156 inches, it offers seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this connector for efficient and secure electronic connections.