837-040-520-812

Heilind Number:EDA837-040-520-812
Manufacturer:EDAC
Manufacturer Number:837-040-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-520-812

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees both robust performance and environmental safety. With two rows of quality Copper Alloy contacts, each capable of carrying up to 3 A of current, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing offer efficient board-to-board connectivity, with 40 positions available for seamless integration. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Trust in its durability and performance to elevate your PCB connections.