837-040-521-101

Heilind Number:EDA837-040-521-101
Manufacturer:EDAC
Manufacturer Number:837-040-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-101

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and 40 positions, it offers ample connectivity options. The straight mount orientation and single row layout make it easy to integrate into your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications where durability is paramount. Upgrade your board-to-board connections with this dependable solution.