837-040-521-102

Heilind Number:EDA837-040-521-102
Manufacturer:EDAC
Manufacturer Number:837-040-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-102

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in a vibrant green hue. Built for optimal performance, this connector features a single row design with 40 positions and a pitch of .156 inches, facilitating seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and stability in various environments. Trust in our connector for efficient and secure electronic assemblies.