837-040-521-104

Heilind Number:EDA837-040-521-104
Manufacturer:EDAC
Manufacturer Number:837-040-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-104

Detailed Description

Upgrade your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures superior heat-resistant performance. With a single row layout and 40 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing streamline assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for demanding environments. Trust in its 3A amperage rating and straight mount orientation for secure, efficient connections every time. Elevate your connectivity game with this indispensable component.