837-040-521-107

Heilind Number:EDA837-040-521-107
Manufacturer:EDAC
Manufacturer Number:837-040-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a housing crafted from UL 94V-0 Diallyl Phthalate for superior durability. It is engineered for optimal performance, with a 3A amperage capacity and copper alloy contacts ensuring reliable power transmission. With a single row layout and 40 positions, it offers seamless integration for your PCB assembly. The .156-inch pitch and .2-inch row spacing facilitate easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation further enhances versatility. Trust in this essential component for your connectivity needs in various industries.