837-040-521-201

Heilind Number:EDA837-040-521-201
Manufacturer:EDAC
Manufacturer Number:837-040-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-201

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a dual-row configuration and a generous 40 positions, it offers ample room for seamless integration. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in this connector for efficient and dependable circuitry in any environment.