837-040-521-202

Heilind Number:EDA837-040-521-202
Manufacturer:EDAC
Manufacturer Number:837-040-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-202

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient connectivity for your electronic PCB setups. Boasting two rows and forty positions, it provides ample room for multiple connections. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for seamless board-to-board PCB connections.