837-040-521-207

Heilind Number:EDA837-040-521-207
Manufacturer:EDAC
Manufacturer Number:837-040-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power delivery with a 3A amperage rating. Its dual-row configuration and copper alloy contact material provide secure and efficient connections, while a .156-inch pitch and .2-inch row spacing accommodate 40 positions. Perfect for board-to-board applications, this straight-mount connector guarantees seamless integration, even in extreme temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for enhanced functionality and durability.