837-040-521-208

Heilind Number:EDA837-040-521-208
Manufacturer:EDAC
Manufacturer Number:837-040-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-208

Detailed Description

Enhance your PCB connections with this high-quality High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts ensuring reliable conductivity. With two rows and 40 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial settings. Its straight mount orientation adds versatility to its usage, making it a valuable addition to your connectivity solutions. Upgrade your systems with this green-colored connector, a must-have in the world of PCB connections.