837-040-521-602

Heilind Number:EDA837-040-521-602
Manufacturer:EDAC
Manufacturer Number:837-040-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-602

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 40 positions, ensuring secure and efficient board-to-board connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees reliability and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The straight mount orientation further streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and rugged applications. Upgrade your PCB setups with this green-colored connector, delivering 3A of power with uncompromised efficiency.