837-040-521-603

Heilind Number:EDA837-040-521-603
Manufacturer:EDAC
Manufacturer Number:837-040-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-603

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a robust housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in harsh conditions. Designed for seamless integration, it features a single row layout with 40 copper alloy contacts, offering a secure and efficient connection. The .156-inch pitch and .2-inch row spacing further optimize compatibility. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding applications in various industries, providing a dependable solution for board-to-board connections.