837-040-521-604

Heilind Number:EDA837-040-521-604
Manufacturer:EDAC
Manufacturer Number:837-040-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-604

Detailed Description

Enhance your PCB connectivity with our High-Temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3A, making it ideal for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With a single row configuration and 40 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a temperature range of -40 to 105°C, it is suitable for a wide range of environments. Perfect for various electronic projects, this connector is a must-have for any PCB assembly setup.