837-040-521-608

Heilind Number:EDA837-040-521-608
Manufacturer:EDAC
Manufacturer Number:837-040-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-608

Detailed Description

Enhance your high-temperature electronic connectivity with our cutting-edge Card Edge Connector. Designed for efficient and reliable performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and 40 positions, it offers seamless integration on your PCB. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this Straight-mount connector to deliver exceptional connectivity for your PCBs.