837-040-521-612

Heilind Number:EDA837-040-521-612
Manufacturer:EDAC
Manufacturer Number:837-040-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector guarantees durability and safety. With a single row configuration and a total of 40 positions, it offers seamless integration for your board-to-board connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156" pitch facilitate easy installation, while the .2" row spacing allows for efficient PCB layout. Trust in this connector for high-speed data transmission and secure power delivery, meeting all your connectivity needs with precision. Elevate your design with this essential component.