837-040-521-802

Heilind Number:EDA837-040-521-802
Manufacturer:EDAC
Manufacturer Number:837-040-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With an amperage of 3A and copper alloy contact material, it ensures reliable power transmission. Featuring two rows with a pitch of .156 inches and a spacing of .2 inches, it offers seamless integration on your PCB. With 40 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, ensuring consistent performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.