837-040-521-803

Heilind Number:EDA837-040-521-803
Manufacturer:EDAC
Manufacturer Number:837-040-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material. With two rows of 40 positions each, it offers ample connectivity options while ensuring efficient power transmission, with a maximum amperage of 3 A. The copper alloy contact material and .156-inch pitch guarantee secure and stable connections, while the .2-inch row spacing allows for convenient installation. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105 °C, providing durability and flexibility in use. Whether you're working on industrial machinery or consumer electronics, this connector is a reliable choice for your board-to-board PCB connections.