837-040-521-804

Heilind Number:EDA837-040-521-804
Manufacturer:EDAC
Manufacturer Number:837-040-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing material, this connector guarantees both functionality and longevity. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it ensures secure and efficient transmission. With a high amperage rating of 3 A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Whether you're working on a commercial project or an industrial application, this connector provides reliable board-to-board connectivity with 40 positions in a straight mount orientation. Elevate your connection capabilities with this essential component.