837-040-521-807

Heilind Number:EDA837-040-521-807
Manufacturer:EDAC
Manufacturer Number:837-040-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-807

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing material of UL 94V-0 Diallyl Phthalate. With two rows of contacts made from reliable Copper Alloy, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 40 positions available. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your connectivity solutions with this essential component for your electronic projects.