837-040-521-808

Heilind Number:EDA837-040-521-808
Manufacturer:EDAC
Manufacturer Number:837-040-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it ensures stable connectivity even in extreme conditions. Boasting a double-row configuration with 40 positions and a .156 inch pitch, it offers ample connectivity options for your project. Its straight mount orientation and green color make it easy to integrate into your system. Trust in this connector for secure and efficient board-to-board connections.