837-040-521-812

Heilind Number:EDA837-040-521-812
Manufacturer:EDAC
Manufacturer Number:837-040-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-521-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission. With a pitch of .156 in and two rows of 40 positions, it offers efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. The straight mount orientation and vibrant green color make it easy to identify and integrate into your system. Elevate your connectivity standards with this essential component.