837-040-523-102

Heilind Number:EDA837-040-523-102
Manufacturer:EDAC
Manufacturer Number:837-040-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-102

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also offers superior functionality with a 3 A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation even in extreme conditions. With a single row configuration and 40 positions, it provides ample connectivity options for your PCB layouts. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise mounting. Whether you need straight or right-angle orientation, this connector offers flexibility in installation. Its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial applications. Trust in this connector to deliver robust and stable board-to-board connections, meeting your connectivity needs with ease. Upgrade your PCB assembly with this essential component, ensuring seamless performance in your electronic systems.