837-040-523-104

Heilind Number:EDA837-040-523-104
Manufacturer:EDAC
Manufacturer Number:837-040-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-104

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a durable housing made from UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With a 40-position single-row configuration and a pitch of .156 inches, it offers seamless connectivity on your PCB. Whether you require straight mounting or need to accommodate tight spaces with its .2-inch row spacing, this connector delivers flexibility without compromising on quality. Operating smoothly between -40 and 105°C, it ensures consistent performance even in extreme conditions. Trust in our Card Edge Connector to meet your connectivity needs with precision and durability.