837-040-523-107

Heilind Number:EDA837-040-523-107
Manufacturer:EDAC
Manufacturer Number:837-040-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-107

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for seamless integration in demanding electronic setups. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional performance, with a reliable 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, it ensures robust housing for your connections. With a single row layout and 40 positions, it's perfect for streamlined board-to-board setups. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it's easy to install in any configuration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and high-temperature environments. Elevate your electronic projects with this essential component.