837-040-523-108

Heilind Number:EDA837-040-523-108
Manufacturer:EDAC
Manufacturer Number:837-040-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. Its single row layout features 40 positions, each with robust Copper Alloy contacts for reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. The straight mount orientation simplifies installation, making it a versatile choice for various projects in the electronics industry. Elevate your designs with this essential component.