837-040-523-201

Heilind Number:EDA837-040-523-201
Manufacturer:EDAC
Manufacturer Number:837-040-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-201

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and 40 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's perfect for a variety of industrial applications. Upgrade your setup with this essential component for seamless power delivery and data exchange.