837-040-523-203

Heilind Number:EDA837-040-523-203
Manufacturer:EDAC
Manufacturer Number:837-040-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity, while its two rows and 40 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and its straight mount orientation is perfect for seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance electronic system.