837-040-523-204

Heilind Number:EDA837-040-523-204
Manufacturer:EDAC
Manufacturer Number:837-040-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-204

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With a current rating of 3A, it offers reliable power transmission. The connector boasts two rows with a total of 40 positions, allowing for efficient PCB connections. Its Copper Alloy contacts and .156-inch pitch guarantee secure and stable mating. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.