837-040-523-212

Heilind Number:EDA837-040-523-212
Manufacturer:EDAC
Manufacturer Number:837-040-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and high performance, even in extreme temperature environments ranging from -40 to 105 °C. With two rows and a total of 40 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient assembly. Whether you require straight mount orientation or easy insertion, this connector is versatile and user-friendly. Upgrade your PCB setups with this essential component, a must-have in any electronic project.